text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ101K1LY04

10.1 inch WXGA (1280 X 800) LVDS 400 Nits LED Backlight LCD

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Panel Mount
Features & Applications

The LQ101K1LY04 is a 10.1 inch WXGA 1280 X 800 LVDS 400 Nits LED Backlight LCD Module.

This module is a color active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a color TFT-LCD panel, driver ICs, a control circuit and power supply circuit, and a backlight unit.

Graphics and texts can be displayed on a 1280×3×800 dots panel with (16,777,216) colors by using LVDS (Low Voltage Differential Signaling) to interface and supplying +3.3V DC supply voltage for TFT-LCD panel driving and supply voltage for backlight.

In this TFT-LCD panel, color filters for excellent color performance and backlights for high brightness are incorporated to realize brighter and clearer pictures, making this model optimum for use in multi-media applications. Optimum viewings are in all directions.

 View the available LQ101K Series of LCD Module

Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9,473.60
USD
Quantity
Web Price
40+
$236.84
Product Variant Information section