
Manufacturer Part #
LQ104S1LG81
10.4" SVGA (800 x 600) 420 nits LVDS Landscape RGB24 LED Backlight No Touch LCD
Product Specification Section
Sharp LQ104S1LG81 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
$Features & Applications
The LQ104S1LG81 is a color active matrix LCD module, incorporating amorphous silicon TFT (Thin Film Transistor).
It is composed of a color TFT-LCD panel, driver ICs, control circuit, power supply circuit and a White-LED Backlight unit.
Features:
- Active Area (W x H): 211.2 × 158.4
- Backlight System: LED
- Brightness: 420 nits
- Contrast Ratio: 600:1
- Diagonal Size: 10.4 inch (26.0 cm)
- Display Mode: Normally White
- Operating Temperature Range: -30 to 80°C
- Outline Dimensions (W x H x D): 246.5 × 179.3 × 12.5
- Pixel Format: 800 x 600
- Response Time: 35 ms
Applications:
- Control and safety equipment for transportation (controls of aircraft, trains, automobiles, etc.)
- Rescue and security equipment and various safety related equipment
View the List of available LQ104 Series of LCD Display Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Web Price
1
$245.56
2
$223.06
4
$202.62
5+
$196.45
Product Variant Information section
Available Packaging
Package Qty:
20 per Box