text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ104S1LG81

10.4" SVGA (800 x 600) 420 nits LVDS Landscape RGB24 LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Date Code:
Product Specification Section
$Features & Applications

The LQ104S1LG81 is a color active matrix LCD module, incorporating amorphous silicon TFT (Thin Film Transistor).

It is composed of a color TFT-LCD panel, driver ICs, control circuit, power supply circuit and a White-LED Backlight unit.

Features:

  • Active Area (W x H): 211.2 × 158.4
  • Backlight System: LED
  • Brightness: 420 nits
  • Contrast Ratio: 600:1
  • Diagonal Size: 10.4 inch (26.0 cm)
  • Display Mode: Normally White
  • Operating Temperature Range: -30 to 80°C
  • Outline Dimensions (W x H x D): 246.5 × 179.3 × 12.5
  • Pixel Format: 800 x 600
  • Response Time: 35 ms

Applications:

  • Control and safety equipment for transportation (controls of aircraft, trains, automobiles, etc.)
  • Rescue and security equipment and various safety related equipment

View the List of available LQ104 Series of LCD Display Module

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$3,301.80
USD
Quantity
Web Price
1
$173.34
2
$171.40
4
$169.47
5
$168.86
15+
$165.09