text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ121S1LG88

12.1" SVGA (800 x 600) 450 nits LVDS Landscape RGB LED Backlight No Touch LCD

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The LQ121S1LG88 is a color active matrix LCD module with resolution of 800(H)×600(V) pixels and 12 inch diagonal.

It is composed of a color TFT-LCD panel, driver ICs, control circuit, power supply circuit and a White-LED Backlight unit.

Product Specifications:

  • Display size : 31(12.1inch)cm Diagonal
  • Active area : 246(H)×184.5(V) mm
  • Pixel format : 800(H)×600(V) pixel, (1pixel=R+G+B dot)
  • Aspect ratio : 4:3
  • Pixel pitch : 0.3075(H)×0.3075(V) mm
  • Pixel configuration : R,G,B vertical stripe
  • Display mode : Normally white
  • Unit outline dimensions : 276.0(W)×209.0(H)×9.1(D)

Applications:

  • Control and safety equipment such as aircraft, trains, automobiles
  • Rescue and security equipment

View the available LQ121 series of LCD Display Module

Pricing Section
Stock:
0
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,174.70
USD
Quantity
Web Price
1
$188.41
5+
$172.49
Product Variant Information section