text.skipToContent text.skipToNavigation

Manufacturer Part #

LQ150X1LG82

15.0" XGA (1024 x 768) 350 nits LVDS Landscape LED Backlight No Touch LCD

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

LQ150X1LG82 is a 15” color active matrix LCD module incorporating amorphous silicon TFT.  Graphic and text can be displayed in XGA resolution with 16.77 million colors by using Low Voltage Differential Signaling (LVDS) system for interface and supplying 3.3V DC supply voltage. With Advanced Super View technology, LQ150X1LW72 displays a wide viewing symmetrical cone at 120 degree for contrast ratio of more or equals to 10. LQ150X1LG82 also has Anti Glare surface treatment and Backlight brightness of 350 nits.

The module is composed of a color TFT LCD panel, driver ICs, control circuit, power supply circuit, and an LED backlight unit. 

Features :

  • Active Area - 304.1 x 228.1 mm
  • Backlight System - 30 x LED
  • Brightness - 350 nits
  • Contrast Ratio - 550:1
  • Diagonal Size - 15.0" (38.0 cm)
  • Display Mode - Transmissive; Normally White
  • Family - LQ150X1LG82
  • Interface - LVDS: 16 Million colors
  • Operating Temperature Range - 0°C to 60°C
  • Outline Dimensions - 326.0 x 252.0 x 13.7 mm
  • Pixel Format - 1024 x 768
  • Response Time - 8 ms
  • RoHS - Yes
  • Status - New
  • Storage Temperature Range - -25°C to 60°C
  • Type - XGA
  • Viewing Angle 12 o clock - 45 °
  • Viewing Angle 6 o clock - 55 °

To learn more about LQ150X1LG82 product family, Click Here

 

Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,950.00
USD
Quantity
Web Price
1+
$395.00
Product Variant Information section