text.skipToContent text.skipToNavigation

Manufacturer Part #

LS027B7DH01A

2.7 inch WQVGA (400 x 240) Transflective Active Matrix TFT LCD Module

Mfr. Name: Sharp
Standard Pkg:
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 2.7in
Resolution: 400 x 240
Display Mode: Transflective
Orientation: Landscape
Resolution Type: WQVGA
Viewing Angle: 60°/110°
Operating Temp Range: -20°C to +70°C
Aspect Ratio: 5:3
Contrast Ratio: 14
Active Area: 58.8 x 35.28 mm
Interface Type: Serial
Response Time: 30ms
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,600.00
USD
Quantity
Web Price
1+
$19.00