text.skipToContent text.skipToNavigation

Manufacturer Part #

LS037V7DW03

3.7 inch (640x480) VGA Portrait LED Backlight TFT-LCD Module

Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The LS037V7DW03 module is a color transflective and active matrix LCD module incorporating CG-Silicon TFT.  It is composed of a color TFT-LCD panel, driver ICs (with control Function), an FPC(with DC-DC Converter), a back light and a back sealed casing.

Features:

  • Active Area - 56.16 × 74.88 mm
  • Brightness - 200  cd/m²
  • Diagonal Size - 3.7" (9.4 cm)
  • Display Mode - Normally Black
  • Outline Dimensions - 65.0 × 89.2 × 3.6 mm
  • Pixel Format - 480 x 640
  • Dot pitch - 0.039 × 0.117 mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12,539.00
USD
Quantity
Web Price
1+
$125.39
Product Variant Information section