text.skipToContent text.skipToNavigation

Manufacturer Part #

M3201T-BA

32 inch WXGA (1366 X 768) CCFL 500 NIT Digital LandscapeTFT LCD w/ Touch Screen

ECAD Model:
Mfr. Name: Kristel
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
Kristel is a manufacturer of liquid crystal display products that provides cost effective, high resolution, custom solutions. Manufacturing capabilities include: LCD Kits, Open Frame Sub Assemblies, LCD Enhancements, High Bright and Sunlight Viewable Displays in metal or plastic enclosures.

Such solutions are offered with more than 20 years of experience in a broad variety of OEM markets such as Point-of-Sale, ATM, Kiosk, Gaming, Medical and Industrial Equipment.

The M3201T-BA is a 32” (diagnal size) TFT, plug-and-play monitor with a 3M DST (Dispersive Signal Technology) integrated touchscreen. Featuring WXGA resolution, a 16:9 aspect ratio, wide viewing angles (178/178/178/178), 8 ms response time, color depth of 16.7 Million (8-bit), 0.51 x 0.51 pixel pitch, high contrast ratio (1600:1) and brightness (500 nits) for superb clarity and high color performance. 

This panel is also covered with a ruggedized encasement, making it ideal for the commercial and industrial environment. Inputs and Outputs include 15 Pin D-Sub (RGB In/RGB out), HDMI(digital) with HDCP (1 in/DVI (through HDM1 to DVI adapter-not include), S-Video (1 in), Component (2 Component In (1080i) BNC with Audio, Composite (1 in/1 out (BNC) with audio), PC Audio Input, RS-232C (RS-232C In/ RS-232C Out) and Remote Control Input (IR Jack).

Specifications :

  •  Input Interface - Analog RGB, S-Video, DVI, RCA (Composite)  
  •  LCD Panel - 32" diag  
  •  Backlight Life - 60,000 Hrs  
  •  Max. Resolution - 1366 x 768  
  •  Display Colors - 16.7 million  
  •  Brightness - 500 nits  
  •  Contrast Ratio - 800:1 
  •  Viewing Angles L/R/U/D - 170° / 170° / 170° / 170°  
  •  OSD Controls - YES 
  •  Plug & Play - YES 
  •  Response Time - 15 msec (typ)  
  •  Power Input - AC 100-240V 50/60Hz  
  •  Power Consumption - 150 watts  
  •  Dimensions - 20.25 (H) x 33.0 (W) x 5.25 (D) in 

To learn more about M3201T-BA product family, Click Here

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2,420.00
USD
Quantity
Web Price
1+
$2,420.00
Product Variant Information section