text.skipToContent text.skipToNavigation

Manufacturer Part #

MK-070C-HP

7" WVGA 800x480 GEM OS 4 GB DDR RAM MicroSD Module w/ PCap Touch TFT LCD

ECAD Model:
Mfr. Name: Amulet Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 7in
Resolution: 800 x 480
Backlight: LED
Orientation: Landscape
Resolution Type: WVGA
Technology: Capacitive
Viewing Angle: 60°/70°
Operating Temp Range: -20°C to +70°C
Aspect Ratio: 16:9
Brightness: 500cd/m2
Active Area: 154.1 x 92.49 mm
Features & Applications

The MK-070C is the newest family member in the Amulet Display Module product line.The new 7” Capacitive Display Module incorporates Amulets new high performance
Graphics Display Card.

Features:

  • 536Mhz ARM A5 Processor
  • 4GB eMMC Flash and μSD Card Socket
  • 7” WVGA (16:9 diagonal)
  • Luminance: 500 nit (cd/m2)
  • Contrast Ratio: 400:1
  • Viewing Angle: 60° Top-Bottom, 70°
  • Left-Right Touch Panel
  • Projected Capacitive Touch
  • Operates with gloved hands and rejects liquids
  • Gestures: Tap, Flick, Scroll, finger swipe
  • 1.1mm protective cover glass
  • 1 UART-TTL socket for the common 802.15.4 XBee wireless footprint
  • 1x SPI with 3 Chip Selects
  • 1x I2C,RS-485,RS-232
  • 8x GPIO
  • 2x PWM
  • USB 2.0 Device Interface
  • Multiple options for input power
  • 12V DC, 24 V AC, 5 V USB
  • RTC with battery backup
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$10,780.00
USD
Quantity
Web Price
20+
$539.00
Product Variant Information section