text.skipToContent text.skipToNavigation

Manufacturer Part #

NL10276AC30-42C

15.0" XGA (1024 x 768) 600 nits LVDS Landscape LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tianma America NL10276AC30-42C - Technical Attributes
Attributes Table
Diagonal Size: 15in
Resolution: 1024 x 768
Viewing Angle: 80°
Operating Temp Range: -20°C to +70°C
Aspect Ratio: 4:3
Response Time: 8ms
Mounting Method: Panel Mount
$Features & Applications

The NL10276AC30-42C is a TFT Color LCD (Liquid Crystal Disply) Module with resolution of 1024 x 768 pixels and 15 inch diagonal.

It is composed of amporphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with LSIs for driving that TFT (Thin Film Transistor) array and a backlight.

Features:

  • Adoption of ST-NLT (Super-Transmissive Natural Light TFT)
  • High Luminance
  • High Contrast
  • Low Reflection
  • LED backlight type
  • LED driver Built-in
  • LVDS interface
  • Replaceable lamp holder for backlight

Applications:

  • For Industrial Use

View the available NL1027 series of LCD Module

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$3,527.10
USD
Quantity
Web Price
10+
$352.71
Product Variant Information section