
Manufacturer Part #
NL10276AC30-45D
15.0" XGA (1024 x 768) 400 nits LVDS Landscape LED Backlight No Touch LCD
Product Specification Section
Tianma America NL10276AC30-45D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Tianma America NL10276AC30-45D - Technical Attributes
Attributes Table
Diagonal Size: | 15in |
Resolution: | 1024 x 768 |
Viewing Angle: | 80° |
Operating Temp Range: | -20°C to +70°C |
Aspect Ratio: | 4:3 |
Response Time: | 8ms |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10+
$235.69
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount