text.skipToContent text.skipToNavigation

Manufacturer Part #

NL10276BC13-01C

6.5" XGA (1024 x 768) 650 nits LVDS Landscape LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 6.5in
Resolution: 1024 x 768
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: XGA
Viewing Angle: 80°/60°
Operating Temp Range: -20°C to +70°C
Aspect Ratio: 4:3
Brightness: 650cd/m2
Active Area: 132.096 x 99.072 mm
Interface Type: LVDS
Response Time: 25ms
Rated Power: 3.9W
Features & Applications
Color LCD module NL10276BC13-01C is composed of the amorphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with driver LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a color-filter glass substrate.

Color (Red, Green, Blue) data signals from a host system (e.g. signal generator, etc.) are modulated into best form for active matrix system by a signal processing circuit, and sent to the driver LSIs which drive the individual TFT arrays.

The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Color images are created by regulating the amount of transmitted light through the TFT array of red, green and blue dots.

Features :

  • Adoption of ST-NLT
  • High Luminance
  • High Resolution
  • High Contrast
  • Wide Viewing range
  • LVDS interface
  • Reversible - scan direction
  • Selectable 8-bit or 6-bit digital signals for data of RGB
  • LED backlight type
  • Replaceable LED holder for backlight

Applications :

  • For Industrial Use

To learn more about NL10276BC13-01C product family, Click Here

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,053.90
USD
Quantity
Web Price
10+
$405.39
Product Variant Information section