text.skipToContent text.skipToNavigation

Manufacturer Part #

NL12876AC18-03

10.6" WXGA (1280 x 800) 300 nits LVDS Landscape LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
$Features & Applications

The NL12876AC18-03  is a TFT Color LCD (Liquid Crystal Display) Module with resolution of 1280 x 768 pixels and 10.6 inch diagonal.

It is composed of amporphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

Features:

  • Ultra Wide Viewing angle ( Adoption of Ultra-Advance Super Fine TFT)
  • Narrow Frame
  • LED backlight type
  • LED drove Built-in (Wide input voltage range)
  • Wide temperature range
  • LVDS interface
  • Reversible-scan direction
  • Selectable 8-bit or 6bit digital signals for data of RGB
  • Replaceable lamp for backlight
  • ColorXcell technology (Color Enhancement)

Applications:

  • For Industrial use

View the NL1287 series of LCD Displays

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,925.60
USD
Quantity
Web Price
1
$495.35
2
$443.05
3
$415.06
4+
$396.28
Product Variant Information section