text.skipToContent text.skipToNavigation

Manufacturer Part #

NL6448BC26-20F

8.4 inch VGA (640 x 480) 800 nits Digital Landscape LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tianma America NL6448BC26-20F - Technical Attributes
Attributes Table
Diagonal Size: 8.4in
Resolution: 640 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: VGA
Operating Temp Range: -20°C to +70°C
Interface Type: RGB
$Features & Applications

NEC's NL6448BC26-20F is a transmissive 8.4”  (21 cm diagonal) color TFT LCD module. This LCD boasts   video graphics array (VGA) resolution and  luminance of  800 nits . A contrast ratio of 1000:1 and response time of 18ms make it the ideal choice for industrial type applications.

Other features of this LED backlit module include 6-bit digital RGB signals and can display 262,144 colors.NEC LCD Technologies, Ltd. is one of the world's leading providers of high-quality, innovative, active-matrix liquid crystal display (AM-LCDs) modules for the industrial and high-end monitor markets.

NEC focuses its development on four core technology areas: ultra-wide viewing angle SFT technology with high luminance, wide color gamut and fast response; NLT technology for high visibility in any kind of ambient light environment; VIT technology to add extra value to LCD modules; and adaptive design technology, which together meet a variety of specialized needs for the flat panel display markets.

Color LCD module NL6448BC26-20F is composed of the amorphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with driver LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a color-filter glass substrate.

Color (Red, Green, Blue) data signals from a host system (e.g. PC, signal generator, etc.) are modulated into best form for active matrix system by a signal processing board, and sent to the driver LSIs which drive the individual TFT arrays.

The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Color images are created by regulating the amount of transmitted light through the TFT array of red, green and blue dots.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$2,994.00
USD
Quantity
Web Price
10+
$299.40
Product Variant Information section