text.skipToContent text.skipToNavigation

Manufacturer Part #

NL6448BC26-22F

8.4" VGA (640 x 480) 800 nits Digital Landscape LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 8.4in
Resolution: 640 x 480
Display Mode: Transmissive
Backlight: LED
Orientation: Standard
Resolution Type: VGA
Technology: Other
Viewing Angle: 80-80°/80°/80°
Operating Temp Range: -20°C to +70°C
Aspect Ratio: 4:3
Brightness: 800mcd
Contrast Ratio: 1000
Active Area: 200 x 152 x 10.5
Interface Type: RGB
Response Time: 18ms
Rated Power: 3.9W
Features & Applications
NEC LCD Technologies, Ltd. is one of the world's leading providers of high-quality, innovative, active-matrix liquid crystal display (AM-LCDs) modules for the industrial and high-end monitor markets.

NEC focuses its development on four core technology areas: ultra-wide viewing angle SFT technology with high luminance, wide color gamut and fast response; NLT technology for high visibility in any kind of ambient light environment; VIT technology to add extra value to LCD modules; and adaptive design technology, which together meet a variety of specialized needs for the flat panel display markets.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,777.70
USD
Quantity
Web Price
10+
$277.77
Product Variant Information section