text.skipToContent text.skipToNavigation

Manufacturer Part #

TM014EDH23

1.44 inch RGB (128 x 128) 210 Nits LED Backlight Active Color (TFT) Display

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
$Features & Applications

The TM014EDH23 is a LED Backlight LCD (Liquid Crystal Display) Module with resolution of 128 x 128 pixels and 1.44 inch diagonal.

Specifications:

  • Size : 1.44 inch
  • Resolution : 128(RGB) x 128
  • Interface : SPI 4W
  • Color Depth : 65/262k
  • Technology Type : a-Si
  • Pixel Pitch (mm): 0.1992(H)*0.2070(V)
  • Pixel Configuration : R.G.B Vertical Stripe
  • Display Mode TM with Normally White
  • Surface Treatment(Up Polarizer):  Clear Type (3H)
  • Viewing Direction : 6 o’clock
  • Gray Scale Inversion Direction :12 o’clock
  • LCM (W x H x D) (mm) : 32.36x38.00x2.60
  • Active Area(mm) : 25.50*26.50
  • Weight (g): 4.235
  • LED Numbers : 1 LED

View the TM01 series of LCD Displays

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$70,150.00
USD
Quantity
Web Price
1+
$14.03
Product Variant Information section