text.skipToContent text.skipToNavigation

Manufacturer Part #

TM035KBH02-09

3.5" QVGA (320 x 240) nits Landscape Resistive Touch LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 3.5in
Resolution: 320 x 240
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: QVGA
Viewing Angle: 60°/70°
Operating Temp Range: -20°C to +60°C
Aspect Ratio: 4:3
Brightness: 420cd/m2
Active Area: 70.08 x 52.56 mm
Interface Type: RGB
Response Time: 25ms
Pricing Section
Global Stock:
0
USA:
0
4,320
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2160
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83,160.00
USD
Quantity
Web Price
270+
$38.50
Product Variant Information section