text.skipToContent text.skipToNavigation

Manufacturer Part #

TM101JDHP01-00

10.1" 1280x800 LVDS 400nits LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tianma America TM101JDHP01-00 - Technical Attributes
Attributes Table
Diagonal Size: 10.1in
Resolution: WXGA
Display Mode: Transmissive
Backlight: LED
Viewing Angle: 85°
Operating Temp Range: -20°C to +70°C
Interface Type: LVDS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60,135.00
USD
Quantity
Unit Price
100+
$120.27
Product Variant Information section