text.skipToContent text.skipToNavigation

Manufacturer Part #

AG070-A-HD-4-1-IP00-V1

6.95" 700x1280 IPS Wifi NO, Mem 1GB/8GB Anrd 7.0 B/Tooth Yes Tablet

ECAD Model:
Mfr. Name: AGDisplays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 6.95in
Display Type: IPS
Resolution: 700 x 1280
RAM Size: 1GB
Network Supported: 3G
Internal Memory: 8GB
SIM: DualSIM
Communication: Bluetooth
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$148.50
USD
Quantity
Web Price
1+
$148.50
Product Variant Information section