text.skipToContent text.skipToNavigation

Manufacturer Part #

AG080-A-WX-4-1-IP68-V1

8" 800x1280 nits IPS Wifi Mem 1GB +/8GB + Win 10 B/Tooth 4.0 IP68 Tablet

ECAD Model:
Mfr. Name: AGDisplays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 8in
Display Type: IPS
Resolution: 800 x 1280
Processor: QuadCore
Processor Speed: 1.83GHz
RAM Size: 1 GB/ 2GB
Network Supported: GSM/WCDMA /3G
Internal Memory: 8GB
Expandable Memory: 64GB
Operating System: Andriod-5.1
CPU: Intel Baytrail-CR
GPU: Mali400MP2 - Intel HD Graphic
SIM: SingleSIM
Communication: Bluetooth/GPS/Sensor/Wifi
Battery Capacitiy: 8500mAh
Battery Run Out Time: 8-10 hours
Audio Format: AAC/APE/FLAC/MA4/MP2/MP3/M4A/OGG/WAV/WMA/3GP
Video Format: mpeg1/mpeg2/mpeg4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$544.50
USD
Quantity
Web Price
1+
$544.50
Product Variant Information section