
Manufacturer Part #
RW-ACP-1074-A3-BOS-001
7” Ultra-Slim Fanless Multi Touch Computer w/Intel. N2807 Processor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Display Type: | 7” TFT-LCD, LED |
Resolution: | 1024 x 600 |
Processor Speed: | 1.58GHz |
RAM Size: | 2GB |
CPU: | Intel® N2807 |
Operating Temp Range: | 0°C to 50°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$884.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount