text.skipToContent text.skipToNavigation

Manufacturer Part #

3-102-424

CDS1 Series 3.3 VDC 260 mA 128 x 128 RGB Pixels Touch Display Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Monochrome or RGB: RGB
Resolution: 128 x 128
Technology: Active Matrix OLED
Supply Current: 260mA
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +60°C
Storage Temperature Range: -20°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,911.00
USD
Quantity
Web Price
10+
$191.10
Product Variant Information section