text.skipToContent text.skipToNavigation

Manufacturer Part #

LOD-H02002DP-W

InfoVue™ OLED Display 20 x 2 White Pixel BL

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Technology: Passive Matrix OLED
Active Area: 75.52 x 19.28 mm
Color: White
Supply Current: 83mA
Supply Voltage: 4.7V to 5.3V
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +90°C
Dimension: L  4.567in x W  1.457in x H  0.149in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$41.75
USD
Quantity
Web Price
1+
$41.75
Product Variant Information section