text.skipToContent text.skipToNavigation

Manufacturer Part #

UG-2864KLBMG01

1.54 inch (128 x 64) Pixel Monochrome Light Blue Passive OLED

ECAD Model:
Mfr. Name: WiseChip Semiconductor Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
WiseChip Semiconductor Inc. UG-2864KLBMG01 - Technical Attributes
Attributes Table
Monochrome or RGB: Monochrome
Resolution: 128 x 64
Diagonal Size: 1.54in
Technology: Passive Matrix OLED
Pricing Section
Global Stock:
296
USA:
296
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$7.88
USD
Quantity
Web Price
1
$7.88
5
$7.78
25
$7.68
50
$7.63
150+
$7.50
Product Variant Information section