text.skipToContent text.skipToNavigation

Manufacturer Part #

UG-6448KSWEG03

0.66", 64 x 48, Light Blue Monochrome, Passive OLED Display

ECAD Model:
Mfr. Name: WiseChip Semiconductor Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Monochrome or RGB: Full Color
Resolution: 640 x 480
Diagonal Size: 0.66in
Technology: Passive Matrix OLED
Active Area: 13.42 x 10.06 mm
Serial Interface: 4-Wire SPI, I2C
Color: White
Operating Temp Range: -40°C to +85°C
Dimension: 18.46 x 18.10 x 1.45 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
78
Multiple Of:
78
Total
$330.72
USD
Quantity
Web Price
78+
$4.24
Product Variant Information section