text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM4004H-FL-YBS-02

ACM4004H Series 147 x 29.5 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM4004H-FL-YBS-02 - Technical Attributes
Attributes Table
Series: ACM4004H
Format: 40 x 4
Viewing Area: 147 x 29.5 mm
Character Size: 2.78 x 4.89 mm
Dot Size: 0.50 x 0.55 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Temp Range: -20°C to +70°C
Supply Voltage: 5V
Dimension: 190 x 54 x 13.7 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22,180.00
USD
Quantity
Unit Price
1,000+
$22.18
Product Variant Information section