text.skipToContent text.skipToNavigation

Manufacturer Part #

AQM2002H-FLW-FTW-P

AQM2002H Series 61 x 15.1 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays AQM2002H-FLW-FTW-P - Technical Attributes
Attributes Table
Series: AQM2002H
Format: 20 x 2
Viewing Area: 61 x 15.1 mm
Character Size: 2.45 x 5.55 mm
Dot Size: 0.45 x 0.65 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Temp Range: -20°C to +70°C
Supply Voltage: 5V
Dimension: 70.3 x 25 x 6.1 mm
Storage Temperature Range: -30°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,460.00
USD
Quantity
Unit Price
1,000+
$10.46
Product Variant Information section