text.skipToContent text.skipToNavigation

Manufacturer Part #

LCD-S501C39TR

5 Digit (5 x 1) .39 inch Grey Background Reflective Numeric LCD

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Character Size: 9.91 mm
Polariser Type: Reflective
Operating Temp Range: 0°C to 50°C
Supply Voltage: 5V
Storage Temperature Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6090
Multiple Of:
210
Total
$13,337.10
USD
Quantity
Web Price
210
$2.22
420+
$2.19
Product Variant Information section