text.skipToContent text.skipToNavigation

Manufacturer Part #

RW-BOXER-6614-A1M-BOS-001

Fanless Embedded Box PC with Intel® Celeron integrated kit with Rail

Mfr. Name: AAEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CPU Manufacturer: Intel
Processor: Celeron
Processor Speed: 2GHz
Supply Voltage-Nom: 9V to 30V
Operating Temperature: -20°C to +60°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$764.50
USD
Quantity
Web Price
1+
$764.50
Product Variant Information section