text.skipToContent text.skipToNavigation

Manufacturer Part #

48-B-458-02-USB-KIT

TOUCH CONTROLLER BOARD, USB, RESISTIVE,4,5,8-WIRE

ECAD Model:
Mfr. Name: Touch International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Technology: Resistive
Interface: USB
Features & Applications
The ROHS complaint controller, specially designed for 4-wire resistive sensors, offers a fast touch response while also providing excellent reliability and proven performance. It provides a Universal Series Bus (USB) or a RS232 interface as required. The touch driver emulates the mouse left and roght button functions.

Specifications:

  • Circuit Board Dimension: 65.5 mm x 33.0 mm (2.58" x 1.30")
  • Power Requirements: D.C +5v (100 mA typical,50 mV peak to peak maximum ripple and noise)
  • Operating Temperature: 0 degree C to 70 degree C
  • Storage Temperature: -40 degree C to 80 degree C
  • Relative Humidity: 95% at 60 degree C
  • Interface: Bi-directional RS-232 serial connection USB: 1.1 low speed, 2.0 full speed
  • Protocal: RS-232: No Parity, 8 Data Bits, 1 Stop Bit, 9699 baud (N,8,1,9600) No flow control
  • Resolution: 2048 x 2048
  • Response Time: Max. 20ms
  • EMI: N/A
  • MTBF: 200,000 hrs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$55.39
USD
Quantity
Web Price
1+
$55.39
Product Variant Information section