text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR2110-24LQXIT

Touch Screen Controllers CAPSENSE CONTROLLER - QFN-24

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Technology: Capacitive
Interface: Serial
Operating Voltage: 5.5V
Supply Current: 3.4mA
No of Channels: 10
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$3,825.00
USD
Quantity
Web Price
2,500+
$1.53
Product Variant Information section