text.skipToContent text.skipToNavigation

Manufacturer Part #

SX8652IWLTRT

SX8652 Series 15kV ESD Low Power 4-Wire/5-Wire Resistive Touchscreen Controller

Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Technology: Resistive
Interface: I2C/SPI
Resolution: 12b
Supply Current: 105µA
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-14
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,750.00
USD
Quantity
Web Price
3,000+
$1.25
Product Variant Information section