text.skipToContent text.skipToNavigation

Manufacturer Part #

152D01A1

Panjit 15.2 Inch Standard Resistive Multi-Touch Screen

ECAD Model:
Mfr. Name: PanJit Touch Screens
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
PanJit Touch Screens 152D01A1 - Technical Attributes
Attributes Table
Diagonal Size: 15.2in
Technology: Resistive
$Features & Applications
The 152D01A1 is a Resistive Multi-Touch Screen with a Controller Part Number CTR-AMR-90A1 which Supports RMTS Sizes 15.2".

PanJit Touch Screens, as worldwide leader in Resistive Touch Screens proudly introduces to the market the release of our Resistive Multi-Touch Screens, with superior optical characteristics. Our Multi-Touch Screens, are the same structure as that of a standard Resistive Touch Screen, therefore the input method is a finger, stylus, or gloved hand.

Key Features:

  • Multi-Touch Screen & Controller Board
  • 2 Point Gesturing
  • Position Accuracy.  ± 2.5 mm (Per Windows 7 Spec)
  • Response Time/Speed. <20 mS (Per Windows 7 Spec)
  • Input method: Finger, Stylus & Gloved Hand
  • Activation Force: 60 – 80g

Specifications:

  • Standard Sizes Available 8.4” upto 19"
  • Software Interface Windows WIN7
  • Controller Board Interface USB
  • Position Accuracy Position Accuracy. ± 2.5 mm (Per Windows 7 Spec)
  • Touch System Resolution 4096 x 4096
  • Temperature Range Operating & Storage: -20°C - 70°C
  • EclipsTouch Sunlight Readable 10.4” Polarizers 0°, 45°, & 135°
  • Glass Film Glass Structure:  Surface Hardness 7H Mosh 5
  • EclipsTouch Sunlight Readable:  Polarizer angles 0°, 45°, & 135°
  • Glass Substrate Thickness:  0.7 mm, 1.1 mm, 1.8 mm, or 2.8 mm
  • Surface Treatments
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$13,585.00
USD
Quantity
Web Price
1+
$271.70
Product Variant Information section