text.skipToContent text.skipToNavigation

Manufacturer Part #

92-P3021-CGA

10.1" W 1.1 mm Décor Glass COF

ECAD Model:
Mfr. Name: AMT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AMT 92-P3021-CGA - Technical Attributes
Attributes Table
Diagonal Size: 10.07in
Technology: Projected Capacitive
Orientation: Landscape
Active Area: 222.96 x 141.60 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7
Multiple Of:
7
Total
$928.48
USD
Quantity
Web Price
1
$135.45
3
$133.22
4
$132.64
10
$130.81
15+
$129.00
Product Variant Information section