text.skipToContent text.skipToNavigation

Manufacturer Part #

D072-0103

D072 Series 7" WVGA (800x480) LCD TFT w/ P Cap T/Panel Development Kit

ECAD Model:
Mfr. Name: TPK America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 7in
Technology: Capacitive
Features & Applications

The D072-0103 is a NIMble embedded touch computer (ETC) module which is a complete projected capacitive touch system that OEMs can use to quickly create an advanced touch product.

The main processor board contains an OMAP 3530 ARM processor, 3D/2D Graphics acceleration, a DSP for video acceleration, memory, touch display and optional MMC/SD, WiFi, USB, Ethernet, Video In/Out, and connectors that let you design it into virtually any product.

Features:

  • WiFi: 802.11 b/g with U.FL antenna connector
  • RTC w/ Battery: Single cell battery to maintain real time clock
  • SD/MMC: Signals from the processor through expansion connector
  • USB Host: Signals from the processor through expansion connector
  • USB OTG: Signals from the processor through expansion connector
  • Analog or Digital Audio: Signals from the PMIC through expansion connector – depends on configuration
  • Analog Video In/Out Connector: Composite video in and out
  • EEPROM: 1 KB EEPROM
  • Touch Screen: 10.1"or 7" Fusion touch display – other sizes available as custom products
  • Power Connector: 5V Power and Ground
  • Expansion Connector Signals: LAN, Power, GPIO x 6 , I2C x 2, USB 2.0 OTG, USB 2.0 Host, Power, UART, System Reset, Power On, L/R Line-In, L/R Line-Out, SD/MMC, UART
  • Button/LED Connector: 10 GPIO pins
  • Operating Range: 0º to +60ºC
  • Storage Range: -40º to +85ºC
  • Humidity: 10% ~ 90% (noncondensing)
  • Operating System: Linux 2.6.32

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1,995.00
USD
Quantity
Web Price
1+
$1,995.00
Product Variant Information section