text.skipToContent text.skipToNavigation

Manufacturer Part #

K21A-0201

21.5 in HD (1920 x 1080)Projected Capacitive 4 Touch Open Frame Slim TFT Monitor

ECAD Model:
Mfr. Name: TPK America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 21.5in
Technology: Projected Capacitive
Features & Applications

The K21A-0201 is a Projected Capacitive 4 Touch Open Frame Slim TFT Monitor. All TRu monitors are also available in an open-frame configuration that allows simple integration into your final product design.

Smooth touch surface across the entire face of the monitor for refined aesthetics and easy cleanability. TRu monitors offer a choice of 4:3 aspect ratios or 16:9 ratios in larger selected sizes. TRumulti-touch projected capacitive monitors are certified to be compatible with Windows 7 by Microsoft.

Projected capacitive touch technology provides a smooth, effortless touch experience you expect from many of your favorite consumer touch devices. Optically bonded cover glass provides a highly durable surface for longer, trouble-free service life.

Features:

  • Multi-touch capability
  • Elegant industrial design
  • Superior touch screen durability
  • Easy integration
  • Power Supply: 100 – 240V AC (Desktop) 12V DC (Open Frame)
  • Aspect Ratio: 16:9
  • Pixel Pitch: 0.294 (H) X 0.294 (V) mm
  • Panel Resolution (Max.): 1920 X 1080 (Full HD)
  • Contrast Ratio: 1000:1
  • Brightness (Typical): 270 nits
  • Response Time (Typical): 5 ms
  • Viewing Angle – Horizontal (Typical): 160º
  • Viewing Angle – Vertical (Typical): 160º
  • Video Signal Input: D-sub 15 pin Female (Analog) / DVI-D
  • Temperature – Operating: 0ºC ~ +40 ºC
  • Touch Interface: USB (Type-B)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
24
Total
$24,455.52
USD
Quantity
Web Price
1+
$1,018.98
Product Variant Information section