text.skipToContent text.skipToNavigation

Manufacturer Part #

KIT-PCAPCOF_07.0W-00CL1

Kit 7 in MultiTouch Touch Screen Kit w/ Controller Board & Cables (173 x 106mm)

ECAD Model:
Mfr. Name: Dawar Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Diagonal Size: 7in
Technology: Capacitive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$179.30
USD
Quantity
Web Price
1+
$179.30
Product Variant Information section