text.skipToContent text.skipToNavigation

Manufacturer Part #

XI025C100V036XPL1

100 - 277Vac, 25W, 300 - 1000mA, 18-36V, [0-10V, Tra...], IP40 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Signify North America XI025C100V036XPL1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 25W
Minimum Output Voltage: 18V
Maximum Output Voltage: 36V
Minimum Output Current: 300mA
Maximum Output Current: 1000mA
Input Power Factor: 0.9
Efficiency: 82%
Number of Output Channels: 1
Certifications: CSA,cUL,UL
Driver Class: Class 2
IP Rating: IP40 - Indoor Lighting Only
Dimming Control: Trailing Edge,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
$Features & Applications
The XI025C100V036XPL1 is a Xitanium 25 W 0.3-1 A 36 V Programmable Dimmable LED Driver Module. It has an operating temperature ranging from -20 to 50°C.

Features:

  • Robust protection against moisture and vibration
  • Programmable Adjustable Output Current (AOC): The power to choose the LED current that is optimal for the LED PCB
  • Module Temperature Control Protection (MTC): Set the limit temperature level at which the driver starts to dim the LEDs
  • Constant Light Output (CLO): Regulates required light output over life to maximize efficiency
  • Over the Life (OTL): Driver provides an end of life signal for easy maintenance
  • Integrated Dynadimmer, classic and time based, DALI or 1-10 V dimming protocols (Dynadimmer override is also available)
  • Lighting system diagnostic (beta version)

Benefits:

  • Programmable FlexDrive technology that offers ultimate design flexibility with reliable lifetime
  • Multiple dimming options provide energy savings and can reduce light pollution and CO2 impact
  • Ease programmable user interface for onsite customization of driver requirements
  • Driver programmability provides a futureproof solution for the ever-evolving improvements in LED efficacy, removing the need to design-in a new LED driver as technology improves or changes

Applications:

  • Highways
  • Urban streets
  • Area and flood lighting
  • High bay, industrial

View the XI0 Series of Programmable Dimmable LED Driver Modules

Pricing Section
Global Stock:
11
USA:
11
96
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$75.69
USD
Quantity
Web Price
1
$75.69
3
$70.43
5
$68.10
20
$62.18
30+
$60.55
Product Variant Information section