text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2316511-1

LUMAWISE Drive Z50 Dali 0.7A 24 x 24 LED Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
TE Connectivity 2-2316511-1 - Technical Attributes
Attributes Table
Type: Holder
Mounting Method: PCB Mount
Features & Applications

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.

APPLICATIONS
• Spotlights, downlights and tracklights

FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle

Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$24.15
USD
Quantity
Web Price
1
$24.15
4
$23.82
15
$23.50
25
$23.38
50+
$23.00
Product Variant Information section