Manufacturer Part #
EHFNO-SVC2
VAC Replacement Filters (2-Pack) UV Air Purifying Filters HEPA Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Seoul Viosys | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Box | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
Seoul Viosys EHFNO-SVC2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Viosys EHFNO-SVC2 - Technical Attributes
Attributes Table
| Type: | VAC HEPA |
| Dimension: | 55 x 55 x 15 mm |
| Weight: | 14 g |
Features & Applications
Air purifier for vehicle
HEPA Filter for VAC
This product is good for energy savings and protection of the environment. The Wavelength of this module is the best of it for air purifier.
Dimension: 55 × 55 × 15 mm
Net Weight: 14 g
Pricing Section
Global Stock:
92
USA:
92
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$23.43
6
$23.11
8
$23.03
20
$22.76
30+
$22.50
Product Variant Information section
Available Packaging
Package Qty:
2 per Box