text.skipToContent text.skipToNavigation

Manufacturer Part #

FLAC0000

FLA Series Shorting Cap NEMA ANSI C136.

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2147
Product Specification Section
Amphenol Communications Solutions FLAC0000 - Technical Attributes
Attributes Table
Type: Cap
Color: Red
Supply Voltage-Nom: 600V
Supply Current: 15A
Pricing Section
Global Stock:
800
Germany (Online Only):
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.81
USD
Quantity
Web Price
1
$2.81
25
$2.71
100
$2.62
250
$2.57
1,000+
$2.43