text.skipToContent text.skipToNavigation

Manufacturer Part #

FLSC80503000

FLS Series Ø 80 mm 50 mm Height Red Dome Cover Accessory

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Amphenol Communications Solutions FLSC80503000 - Technical Attributes
Attributes Table
Type: Cover
Color: Red
Supply Voltage-Nom: 5V
Mounting Method: Quick Connect
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.00
USD
Quantity
Web Price
80
$2.40
240
$2.34
400
$2.32
800
$2.28
1,600+
$2.22
Product Variant Information section