text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
10+ $66.89
Total:

$668.90

USD
Attributes
Attributes Table
Output Power 150W
Type High Voltage DC > 24V
Output Voltage Range 60V to 210V
Output Current 0.7A
Input Voltage 220V to 240V
Features and Applications

The 913701211602 is LED Driver 150 W / 0.70 A / Dimming 240 V 50 HZ.

Philips Xitanium LED driver 150W range designed for consistent performance and high reliability With the Xitanium LED driver 150W range, you can connect a large number of LEDs without Vf binning problems. The drivers are available in DC current of 350mA and 700mA. Connect up to 97 LEDs with 350mA or 45 LEDs with 700mA.

Key Features:

  • Connect a large number of LEDs.
  • Uniformly lit luminaires.
  • Highly reliable.
  • Automatic overheating protection if the current output Tcase > 85 degrees C.
  • Isolated output and short circuit protection.
  • Overload and no-load protection.
  • Suitable for class 1 luminaires.

Applications:

  • Architectural indoor and outdoor.
  • Urban areas.
  • Parking facilities.
  • Parks.
  • Tunnels.
  • Floodlighting.

To learn more about the 913701 product family, Click Here