text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 20
Multiple Of: 20
Quantity Web Price
20 $12.47
60+ $11.87
Total:

$249.40

USD
Attributes
Attributes Table
Output Power 100W
Type High Voltage DC > 24V
Frequency 60Hz
Input Voltage 100V to 277V
Operating Temp Range -40°C to +70°C