text.skipToContent text.skipToNavigation

Manufacturer Part #

CI027C055V048CNN2

Advance CertaDrive 27 W 0.55 A 48 V Output Max Dimmable LED Driver Module

Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Family: CertaDrive
Output Power: 27W
Type: High Voltage DC > 24V
Input Current: 0.28A
Output Voltage Range: 35V to 48V
Efficiency: 18%
Output Current: 0.55A
Frequency: 50Hz
Input Voltage: 120V to 277V
Operating Temp Range: -20°C to +50°C
Features and Applications

CertaMatch: A Perfectly Paired Module + Driver System

The CertaMatch troffer and high bay system pairs an Advance CertaDrive gen2 driver with Fortimo VO LV2 modules for a fully integrated lighting solution.

Advance CertaDrive LED Drivers
CI036C075V048CNN2
CI027C055V048CNN2
CI032C067V048CNN2
CI023C047V048CNN2
XI075C160V050CNS2
XI095C210V050CNS2

Fortimo LED Modules
929001752113
929001752513
929001752013
929001752413
929001750913
929001751313
929001751713
929001750813
929001751213
929001749713
929001750113
929001749813
929001750213

Pricing Section
Stock
253
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12.53
USD
Quantity
Web Price
1
$12.53
4
$12.01
15
$11.54
40
$11.21
100+
$10.90
Product Variant Information section