text.skipToContent text.skipToNavigation

Manufacturer Part #

ESC-075S140ST

ESC Series 75 W 1.4 A 53 Vdc Out High Efficiency Wire Leads LED Driver Module

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 75W
Type: High Voltage DC > 24V
Input Current: 0.34A
Output Voltage Range: 26V to 53V
Output Current: 1.4A
Input Voltage: 249V to 528V
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$43.06
USD
Quantity
Web Price
1+
$43.06
Product Variant Information section