text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 7
Factory Stock:Factory Stock: 53
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $68.13
Total:

$68.13

USD
Attributes
Attributes Table
Output Power 96W
Type High Voltage DC > 24V
Input Current 0.48A
Output Voltage Range 64V to 214V
Efficiency 90.5%
Output Current 700mA
Frequency 63Hz
Input Voltage 249V to 528V
Operating Temp Range -40°C to +90°C
Storage Temperature Range -40°C to +85°C