text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD-150S210DT

ESD Series 150 W 1.4 A 107 Vdc Out Max Programmable Outdoor LED Driver Module

Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 150W
Type: High Voltage DC > 24V
Input Current: 0.7A
Output Voltage Range: 38V to 107V
Efficiency: 94%
Output Current: 1400mA
Frequency: 63Hz
Input Voltage: 249V to 528V
Operating Temp Range: -40°C to +88°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Stock
25
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
418
Factory Lead Time:
5-10 Days
Total
$80.79
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$80.79
Product Variant Information section