text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 79
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $125.43
Total:

$125.43

USD
Attributes
Attributes Table
Output Power 600W
Type High Voltage DC > 24V
Input Current 2.5A
Output Voltage Range 72V to 178V
Efficiency 95%
Output Current 4.2A
Frequency 63Hz
Input Voltage 249V to 528V
Operating Temp Range -40°C to +75°C
Storage Temperature Range -40°C to +85°C
Features and Applications

The ESD-600SxxxDT/DV series offers programmable, constant-power models that deliver the full 600W at a wide output current range between 2.24 and 12.5A. Supporting an input of 277-480Vac eliminates a step-down transformer within the lighting fixture.

Features:

  • 4 Programmable Models with Output Currents from 0.224-12.5A
  • High Input Voltage: 249-528Vac
  • Ultra-High Efficiency up to 94.5%
  • 0-10V, PWM, Multiple Timer Modes
  • Dim-to-Off with Standby Power <.1.5W
  • Auxiliary Power: 12V/200mA
  • Input Surge Protection: 6kV CM, 10kV DM
  • Input Over Voltage Protection (IOVP)
  • Input Under Voltage Protection (UVP)
  • Calculated lifetime of 101,000 hours at 70°C 
  • DT Models: Suitable for use in North America
  • DV Models: Suitable for use in Europe and other Regions