text.skipToContent text.skipToNavigation

Manufacturer Part #

ESS020W-0400-42

ESS020 Series 16.8 W 400 mA 42V Output Max Constant Current LED Driver

Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Output Power: 16.8W
Type: High Voltage DC > 24V
Output Voltage Range: 28V to 42V
Efficiency: 87%
Output Current: 400mA
Input Voltage: 120V to 277V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$9,995.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$25.34
4
$23.59
15
$22.04
40
$20.96
100+
$19.99
Product Variant Information section